2901810 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Phoenix Contact
In Stock: 3
Unit Price: ¥4,324.00000
Datasheet
Cable Fiber Optic SC Duplex To ST (2) 50/125 6.6' (2.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2901810

DigiKey Part Number
2901810-ND
Manufacturer
Manufacturer Product Number
2901810
Description
CABLE FIBER OPTIC
Customer Reference
Detailed Description
Cable Fiber Optic SC Duplex To ST (2) 50/125 6.6' (2.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Obsolete
1st Connector
SC Duplex
2nd Connector
ST (2)
Cable Diameter
0.22" (5.7mm)
Cable Type
Break-Out
Features
IP20
Fiber Type
50/125
Length - Overall
6.6' (2.0m)
Type
Multimode, Duplex, OM2
Ratings
-
Bend Radius
60mm
Color - Cable
Orange
Color - Connectors
Black
Insertion Loss
-
Jacket (Insulation) Material
Flame Retardant Non-Corrosive (FRNC)
Return Loss
-
Operating Temperature
-5°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes