
2839127 | |
|---|---|
DigiKey Part Number | 277-7205-ND |
Manufacturer | |
Manufacturer Product Number | 2839127 |
Description | VARISTOR MODULE |
Customer Reference | |
Detailed Description | Varistor Circuit DIN Rail Module |
Datasheet | Datasheet |
EDA/CAD Models | 2839127 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Energy | - | |
Operating Temperature | -40°C ~ 80°C (TA) | |
Mounting Type | DIN Rail | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥35,012.00000 | ¥35,012 |
| Unit Price without JCT: | ¥35,012.00000 |
|---|---|
| Unit Price with JCT: | ¥38,513.20000 |











