
2801136 | |
|---|---|
DigiKey Part Number | 2801136-ND |
Manufacturer | |
Manufacturer Product Number | 2801136 |
Description | GDT 240V 2 POLE DIN RAIL |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 240 V 2 Pole DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 240 V | |
Tolerance | - | |
Number of Poles | 2 | |
Fail Short | - | |
Mounting Type | DIN Rail | |
Package / Case | Module, Terminal Block |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥32,064.00000 | ¥32,064 |
| Unit Price without JCT: | ¥32,064.00000 |
|---|---|
| Unit Price with JCT: | ¥35,270.40000 |

