
2701155 | |
---|---|
DigiKey Part Number | 2701155-ND |
Manufacturer | |
Manufacturer Product Number | 2701155 |
Description | OUTPUT MODULE 4SS 24V |
Customer Reference | |
Detailed Description | Output Module DIN Rail 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | 2701155 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Type | Output Module | |
For Use With/Related Products | Inline Series | |
Number of Inputs and Type | - | |
Number of Outputs and Type | 4 - Solid State | |
Voltage - Supply | 24VDC | |
Mounting Type | DIN Rail | |
Termination Style | Spring Terminal | |
Features | - | |
Operating Temperature | -40°C ~ 70°C | |
Ingress Protection | IP20 | |
Approval Agency | cUL, cULus, UL | |
Weight | 0.221 lb (100.24 g) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥18,030.00000 | ¥18,030 |
Unit Price without JCT: | ¥18,030.00000 |
---|---|
Unit Price with JCT: | ¥19,833.00000 |