



2297196 | |
|---|---|
DigiKey Part Number | 2297196-ND |
Manufacturer | |
Manufacturer Product Number | 2297196 |
Description | 3PHASE SOLID-STATE CONTACTOR |
Customer Reference | |
Detailed Description | Solid State Contactor 3PST-NO (3 Form A) 2 A 48 ~ 575V DIN Rail Screw Terminal |
Datasheet | Datasheet |
EDA/CAD Models | 2297196 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | DIN Rail | |
Circuit | 3PST-NO (3 Form A) | |
Output Type | AC, Zero Cross | |
Load Current | 2 A | |
Voltage - Input | 24VDC | |
Voltage - Load | 48 ~ 575V | |
Termination Style | Screw Terminal | |
Package / Case | SSR with Integrated Heat Sink |

