2297167 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Phoenix Contact
In Stock: 0
Unit Price: ¥21,727.00000
Datasheet
Solid State Contactor SPST-NO (1 Form A) 30 A 42 ~ 660V Chassis Mount, DIN Rail Screw Terminal
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Contactor SPST-NO (1 Form A) 30 A 42 ~ 660V Chassis Mount, DIN Rail Screw Terminal
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

2297167

DigiKey Part Number
277-14584-ND
Manufacturer
Manufacturer Product Number
2297167
Description
SOLID STATE 1PHASE 30A DIN
Customer Reference
Detailed Description
Solid State Contactor SPST-NO (1 Form A) 30 A 42 ~ 660V Chassis Mount, DIN Rail Screw Terminal
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Chassis Mount, DIN Rail
Circuit
SPST-NO (1 Form A)
Output Type
AC, Zero Cross
Load Current
30 A
Voltage - Input
24 ~ 275VAC
Voltage - Load
42 ~ 660V
Termination Style
Screw Terminal
Package / Case
SSR with Integrated Heat Sink
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes