Position Terminal Block, Cross Connection Jumper Customizable, 500mm Long
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2201916

DigiKey Part Number
277-2201916-ND
Manufacturer
Manufacturer Product Number
2201916
Description
PBR 42A BU
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Position Terminal Block, Cross Connection Jumper Customizable, 500mm Long
Datasheet
 Datasheet
EDA/CAD Models
2201916 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Terminal Block, Cross Connection
Pitch
-
Style
Customizable, 500mm Long
For Use With/Related Products
INTERFACE PLC Series
Contact Material
-
Contact Finish
-
Color
Blue
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22
Check for Additional Incoming Stock
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1¥3,258.00000¥3,258
10¥2,768.50000¥27,685
Manufacturers Standard Package
Unit Price without JCT:¥3,258.00000
Unit Price with JCT:¥3,583.80000