
2202718 | |
|---|---|
DigiKey Part Number | 2202718-ND |
Manufacturer | |
Manufacturer Product Number | 2202718 |
Description | COMPONENT HOUSING COLOR: BLUE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polyamide Panel, Top 0.492" W (12.50mm) Blue |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel, Top | |
Features | - | |
For Use With/Related Products | ME Series | |
Size / Dimension | 0.492" W (12.50mm) | |
Color | Blue | |
Material | Plastic, Polyamide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ¥370.60000 | ¥3,706 |
| Unit Price without JCT: | ¥370.60000 |
|---|---|
| Unit Price with JCT: | ¥407.66000 |

