
2201454 | |
|---|---|
DigiKey Part Number | 277-14551-ND |
Manufacturer | |
Manufacturer Product Number | 2201454 |
Description | HOUSING UPPER BC 161.6 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polycarbonate Housing 3.531" L x 6.362" W x 2.449" H (89.70mm x 161.60mm x 62.20mm) Gray |
Datasheet | Datasheet |
EDA/CAD Models | 2201454 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Housing | |
Features | - | |
For Use With/Related Products | BC 161.6 Housing System | |
Size / Dimension | 3.531" L x 6.362" W x 2.449" H (89.70mm x 161.60mm x 62.20mm) | |
Color | Gray | |
Material | Plastic, Polycarbonate |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥1,720.00000 | ¥1,720 |
| 5 | ¥1,470.20000 | ¥7,351 |
| 10 | ¥1,374.10000 | ¥13,741 |
| 30 | ¥1,234.60000 | ¥37,038 |
| 50 | ¥1,174.64000 | ¥58,732 |
| 100 | ¥1,097.92000 | ¥109,792 |
| 250 | ¥1,004.10000 | ¥251,025 |
| 500 | ¥1,002.36400 | ¥501,182 |
| Unit Price without JCT: | ¥1,720.00000 |
|---|---|
| Unit Price with JCT: | ¥1,892.00000 |

