
1888276 | |
|---|---|
DigiKey Part Number | 277-14292-ND |
Manufacturer | |
Manufacturer Product Number | 1888276 |
Description | TERM BLK 9POS TOP ENT 2.54MM PCB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 9 Position Wire to Board Terminal Block Vertical with Board 0.100" (2.54mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1888276 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 9 | |
Pitch | 0.100" (2.54mm) | |
Mating Orientation | Vertical with Board | |
Current | 6 A | |
Voltage | 150 V | |
Wire Gauge | 20-26 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Spring Cage, Tension Clamp | |
Features | Interlocking (Side), Lever Actuated | |
Color | Green | |
Operating Temperature | - | |
Housing Material | - | |
Contact Material - Plating | - | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥1,989.00000 | ¥1,989 |
| 10 | ¥1,469.80000 | ¥14,698 |
| 30 | ¥1,412.96667 | ¥42,389 |
| 50 | ¥1,403.88000 | ¥70,194 |
| 100 | ¥1,393.08000 | ¥139,308 |
| 250 | ¥1,381.09600 | ¥345,274 |
| 1,000 | ¥1,350.70500 | ¥1,350,705 |
| Unit Price without JCT: | ¥1,989.00000 |
|---|---|
| Unit Price with JCT: | ¥2,187.90000 |

