
1824381 | |
|---|---|
DigiKey Part Number | 277-11556-2-ND - Tape & Reel (TR) 277-11556-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1824381 |
Description | TERM BLK 10POS TOP ENTRY 5MM SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 10 Position Wire to Board Terminal Block Vertical with Board 0.197" (5.00mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1824381 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 10 | |
Pitch | 0.197" (5.00mm) | |
Mating Orientation | Vertical with Board | |
Current | 10 A | |
Voltage | 300 V | |
Wire Gauge | 16-24 AWG | |
Mounting Type | Surface Mount | |
Wire Termination | Screwless - Leg Spring, Push-In Spring | |
Features | - | |
Color | Black | |
Operating Temperature | - | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Contact Material - Plating | Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥1,307.00000 | ¥1,307 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | ¥1,305.19500 | ¥261,039 |
| 400 | ¥1,244.39500 | ¥497,758 |
| 600 | ¥1,215.21000 | ¥729,126 |
| 1,000 | ¥1,184.08400 | ¥1,184,084 |
| 1,400 | ¥1,166.56500 | ¥1,633,191 |
| Unit Price without JCT: | ¥1,307.00000 |
|---|---|
| Unit Price with JCT: | ¥1,437.70000 |

