1823434 | |
|---|---|
DigiKey Part Number | 277-11638-2-ND - Tape & Reel (TR) 277-11638-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1823434 |
Description | TERM BLK 4POS TOP ENTRY 5MM PCB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Position Wire to Board Terminal Block Vertical with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1823434 Models |
Category | Current 10 A |
Manufacturer Phoenix Contact | Voltage 300 V |
Series | Wire Gauge 16-24 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type Through Hole |
Part Status Active | Wire Termination Screwless - Leg Spring, Push-In Spring |
Number of Levels 1 | Color Black |
Positions Per Level 4 | Housing Material Liquid Crystal Polymer (LCP) |
Pitch 0.197" (5.00mm) | Contact Material - Plating Tin Plated |
Mating Orientation Vertical with Board |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥504.00000 | ¥504 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | ¥504.05000 | ¥100,810 |
| Unit Price without JCT: | ¥504.00000 |
|---|---|
| Unit Price with JCT: | ¥554.40000 |



