
1796209 | |
|---|---|
DigiKey Part Number | 1796209-ND |
Manufacturer | |
Manufacturer Product Number | 1796209 |
Description | TERM BLOCK PLUG 12POS 5.08MM |
Customer Reference | |
Detailed Description | 12 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Plug, Female Sockets | |
Number of Positions | 12 | |
Positions Per Level | 12 | |
Number of Levels | 1 | |
Pitch | 0.200" (5.08mm) | |
Header Orientation | - | |
Plug Wire Entry | 180° | |
Termination Style | Screwless - Spring Cage, Tension Clamp | |
Mounting Type | Free Hanging (In-Line) | |
Current - IEC | 12A | |
Voltage - IEC | 630 V | |
Wire Gauge or Range - AWG | 12-24 AWG | |
Wire Gauge or Range - mm² | 0.2-2.5mm² | |
Color | Green | |
Operating Temperature | - | |
Contact Mating Finish | Tin | |
Features | Explosion Proof, Latch Lock, Retention Latches (Non-Wire Side) | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | 10mm | |
Contact Material | - | |
Housing Material | Polyamide (PA), Nylon | |
Contact Tail Length | - | |
Insulation Height | 0.591" (15.00mm) |















