
1751532 | |
|---|---|
DigiKey Part Number | 1751532-ND |
Manufacturer | |
Manufacturer Product Number | 1751532 |
Description | TERM BLOCK 9POS 45DEG 3.81MM PCB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 9 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.150" (3.81mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1751532 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 9 | |
Pitch | 0.150" (3.81mm) | |
Mating Orientation | 45° (135°) Angle with Board | |
Current | 10 A | |
Voltage | 300 V | |
Wire Gauge | 16-26 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Spring Cage, Tension Clamp | |
Features | - | |
Color | Green | |
Operating Temperature | - | |
Housing Material | Polyamide (PA), Nylon | |
Contact Material - Plating | - | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥1,063.00000 | ¥1,063 |
| 10 | ¥926.40000 | ¥9,264 |
| 25 | ¥912.40000 | ¥22,810 |
| 100 | ¥908.83000 | ¥90,883 |
| 250 | ¥838.56000 | ¥209,640 |
| 500 | ¥798.28600 | ¥399,143 |
| 1,000 | ¥766.82500 | ¥766,825 |
| Unit Price without JCT: | ¥1,063.00000 |
|---|---|
| Unit Price with JCT: | ¥1,169.30000 |

