
1702704 | |
|---|---|
DigiKey Part Number | 1702704-ND |
Manufacturer | |
Manufacturer Product Number | 1702704 |
Description | TERM BLK 10POS GREEN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 Position Terminal Block Green Plug Connection - Ganged 29.1mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Plug Connection - Ganged | |
Mounting Type | DIN Rail | |
Number of Positions | 10 | |
Number of Levels | 1 | |
Terminal - Width | 29.1mm | |
Termination Style | Plug Receptacles, Screw | |
Current - IEC | 12 A | |
Voltage - IEC | 250 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Features | Positions Stamped | |
Housing Color | Green | |
Length | 2.059" (52.30mm) | |
Height (Max) | 1.091" (27.71mm) | |
Material - Insulation | - | |
Material Flammability Rating | - | |
Stripping Length | 7mm | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | ¥3,743.76000 | ¥187,188 |
| Unit Price without JCT: | ¥3,743.76000 |
|---|---|
| Unit Price with JCT: | ¥4,118.13600 |

