
DAC60501ZDQFR | |
---|---|
DigiKey Part Number | 296-DAC60501ZDQFRTR-ND - Tape & Reel (TR) 296-DAC60501ZDQFRCT-ND - Cut Tape (CT) 296-DAC60501ZDQFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC60501ZDQFR |
Description | SINGLE CHAN DAC 12BIT- ZEROCODE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 8-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | DAC60501ZDQFR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 12 | |
Number of D/A Converters | 1 | |
Settling Time | 5µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | I2C, SPI | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±1 (Max), ±1 (Max) | |
Architecture | R-2R | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 8-WFDFN | |
Supplier Device Package | 8-WSON (2x2) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥426.00000 | ¥426 |
10 | ¥317.60000 | ¥3,176 |
25 | ¥290.44000 | ¥7,261 |
100 | ¥260.59000 | ¥26,059 |
250 | ¥246.36000 | ¥61,590 |
500 | ¥237.78800 | ¥118,894 |
1,000 | ¥230.73000 | ¥230,730 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | ¥222.01233 | ¥666,037 |
6,000 | ¥217.74550 | ¥1,306,473 |
Unit Price without JCT: | ¥426.00000 |
---|---|
Unit Price with JCT: | ¥468.60000 |