16 Position Circular Connector Plug, Female Sockets Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1619760

DigiKey Part Number
277-1619760-ND
Manufacturer
Manufacturer Product Number
1619760
Description
CA-16S1N1280DN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
16 Position Circular Connector Plug, Female Sockets Solder
Datasheet
 Datasheet
EDA/CAD Models
1619760 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
16
Shell Size - Insert
M23-16
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder
Fastening Type
Threaded
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Gadolinium-Zinc
Shell Finish
-
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
-
Features
Backshell
Shielding
Current Rating (Amps)
8A
Voltage Rating
48VAC, 74VDC
Cable Opening
0.118" ~ 0.571" (3.00mm ~ 14.50mm)
Operating Temperature
-40°C ~ 125°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Polybutylene Terephthalate (PBT)
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1¥4,060.00000¥4,060
Manufacturers Standard Package
Unit Price without JCT:¥4,060.00000
Unit Price with JCT:¥4,466.00000