
1550190 | |
|---|---|
DigiKey Part Number | 277-1550190-ND |
Manufacturer | |
Manufacturer Product Number | 1550190 |
Description | M17 DEVICE CONNECTOR FRONT MOUNT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 12 (3 + 4 Data + 4 Power + PE) Position Circular Connector Receptacle Housing Panel Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Male Pins | |
Number of Positions | 12 (3 + 4 Data + 4 Power + PE) | |
Grade | - | |
Qualification | - | |
Shell Size - Insert | M17-12 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | - | |
Mounting Type | Panel Mount, Right Angle | |
Mounting Feature | Flange | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Gadolinium-Zinc | |
Shell Finish | - | |
Housing Color | Silver | |
Ingress Protection | IP67/IP68 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | Shielded | |
Note | Contacts Sold Separately | |
Includes | - | |
Insert Material | Polyamide (PA66), Nylon 6/6 | |
Contact Shape | Circular | |
Operating Temperature | -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥4,517.00000 | ¥4,517 |
| 20 | ¥3,655.15000 | ¥73,103 |
| 40 | ¥3,480.75000 | ¥139,230 |
| 60 | ¥3,382.61667 | ¥202,957 |
| 100 | ¥3,262.97000 | ¥326,297 |
| 260 | ¥3,050.46538 | ¥793,121 |
| 500 | ¥2,913.10000 | ¥1,456,550 |
| Unit Price without JCT: | ¥4,517.00000 |
|---|---|
| Unit Price with JCT: | ¥4,968.70000 |

