
1424188 | |
|---|---|
DigiKey Part Number | 277-1424188-ND |
Manufacturer | |
Manufacturer Product Number | 1424188 |
Description | FOC-SJ:14-SJ:14-HB02/10 0 PR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic SCRJ Duplex To SCRJ Duplex 200/230 32.8' (10.0m) |
Datasheet | Datasheet |
EDA/CAD Models | 1424188 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | SCRJ Duplex | |
2nd Connector | SCRJ Duplex | |
Cable Diameter | 0.28" (7.2mm) | |
Cable Type | - | |
Features | - | |
Fiber Type | 200/230 | |
Length - Overall | 32.8' (10.0m) | |
Type | - | |
Ratings | - | |
Bend Radius | 105mm | |
Color - Cable | Black | |
Color - Connectors | Silver | |
Insertion Loss | - | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Return Loss | - | |
Operating Temperature | -40°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥122,411.00000 | ¥122,411 |
| Unit Price without JCT: | ¥122,411.00000 |
|---|---|
| Unit Price with JCT: | ¥134,652.10000 |

