
1424043 | |
|---|---|
DigiKey Part Number | 277-1424043-ND |
Manufacturer | |
Manufacturer Product Number | 1424043 |
Description | QPD P4X2 5 6-10 BK |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Distributor IDC |
Datasheet | Datasheet |
EDA/CAD Models | 1424043 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | IDC | |
Fastening Type | - | |
Orientation | - | |
Primary Material | Plastic | |
Shell Material | Polyamide (PA), Nylon | |
Shell Finish | - | |
Contact Finish - Mating | Silver | |
Color | Black | |
Ingress Protection | IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell | |
Shielding | ||
Current Rating (Amps) | 20A | |
Voltage Rating | 690VAC/DC | |
Cable Opening | 0.236" ~ 0.394" (6.00mm ~ 10.00mm) | |
Operating Temperature | -40°C ~ 100°C | |
Backshell Material, Plating | - | |
Contact Material | Copper | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyamide (PA), Nylon | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥2,300.00000 | ¥2,300 |
| Unit Price without JCT: | ¥2,300.00000 |
|---|---|
| Unit Price with JCT: | ¥2,530.00000 |

