
1419988 | |
---|---|
DigiKey Part Number | 277-1419988-ND |
Manufacturer | |
Manufacturer Product Number | 1419988 |
Description | SACC-MCI-M12MS-5CON |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Insert M12 |
Datasheet | Datasheet |
EDA/CAD Models | 1419988 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Insert | |
For Use With/Related Products | Circular Connectors | |
Shell Size - Insert | M12 | |
Material | Plastic | |
Features | - | |
Color | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥472.00000 | ¥472 |
Unit Price without JCT: | ¥472.00000 |
---|---|
Unit Price with JCT: | ¥519.20000 |