
1419263 | |
|---|---|
DigiKey Part Number | 1419263-ND |
Manufacturer | |
Manufacturer Product Number | 1419263 |
Description | COUPLING HOUSINGS D7 WITH SINGLE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hood - Coupling Connector Top or Bottom Entry M20 D7 IP66 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 1419263 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood - Coupling | |
Style | Top or Bottom Entry | |
Size | D7 | |
Lock Location | Locking Clip (1) on Hood Top | |
Thread Size | M20 | |
Size / Dimension | 0.953" L x 0.953" W x 2.992" H (24.20mm x 24.20mm x 76.00mm) | |
Housing Color | Black | |
Features | Cable to Cable, Cover | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Housing Material | Polyamide (PA), Nylon | |
Housing Finish | - | |
Operating Temperature | -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥2,581.00000 | ¥2,581 |
| Unit Price without JCT: | ¥2,581.00000 |
|---|---|
| Unit Price with JCT: | ¥2,839.10000 |

