
1368373 | |
|---|---|
DigiKey Part Number | 277-1368373-ND |
Manufacturer | |
Manufacturer Product Number | 1368373 |
Description | WMS 6 4 (30X10)RXL YE |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Yellow Heat Shrinkable Label 0.39" W x 1.18" L (10.0mm x 30.0mm); Cable O.D. 0.04" ~ 0.13" (1.0mm ~ 3.3mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Heat Shrinkable | |
Label Size | 0.39" W x 1.18" L (10.0mm x 30.0mm); Cable O.D. 0.04" ~ 0.13" (1.0mm ~ 3.3mm) | |
Color | Yellow | |
Material | Polyolefin (PO) | |
For Use With/Related Products | - | |
Operating Temperature | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥248,713.00000 | ¥248,713 |
| Unit Price without JCT: | ¥248,713.00000 |
|---|---|
| Unit Price with JCT: | ¥273,584.30000 |

