Plug Modular Connector 2P2C Single Pair Ethernet (SPE) Position Unshielded CatB Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1363342

DigiKey Part Number
277-1363342TR-ND - Tape & Reel (TR)
277-1363342CT-ND - Cut Tape (CT)
277-1363342DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1363342
Description
SPE PCB CONNECTOR
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Plug Modular Connector 2P2C Single Pair Ethernet (SPE) Position Unshielded CatB Solder
Datasheet
 Datasheet
EDA/CAD Models
1363342 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Plug
Cable Type
-
Number of Positions/Contacts
2P2C Single Pair Ethernet (SPE)
Features
-
Shielding
Unshielded
Ratings
CatB
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Termination
Solder
Length
-
Color
Black
Wire Gauge
-
Contact Finish
-
Contact Finish Thickness
-
Contact Material
-
Current Rating (Amps)
4 A
Voltage Rating
500V
Housing Material
Liquid Crystal Polymer (LCP)
Shield Material
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 65
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥788.00000¥788
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
80¥859.17500¥68,734
160¥818.16250¥130,906
240¥795.10000¥190,824
400¥766.96250¥306,785
560¥748.98750¥419,433
800¥730.39000¥584,312
Manufacturers Standard Package
Unit Price without JCT:¥788.00000
Unit Price with JCT:¥866.80000