Connector Header Through Hole 8 position 0.150" (3.81mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 8 position 0.150" (3.81mm)
CONNEXIS Series Wire-to-Board Connectors

1340606

DigiKey Part Number
277-1340606-ND
Manufacturer
Manufacturer Product Number
1340606
Description
CONN HEADER VERT 8POS 3.81MM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 8 position 0.150" (3.81mm)
Datasheet
 Datasheet
EDA/CAD Models
1340606 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Tab
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
-
Contact Length - Post
0.150" (3.81mm)
Overall Contact Length
-
Insulation Height
0.850" (21.59mm)
Contact Shape
Rectangular
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
118.1µin (3.00µm)
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Polybutylene Terephthalate (PBT)
Features
Board Lock
Operating Temperature
-55°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
8A
Voltage Rating
160V
Mated Stacking Heights
-
Contact Finish Thickness - Post
12.0µin (0.30µm)
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 43
Factory Stock: 50
Check for Additional Incoming Stock
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1¥527.00000¥527
10¥447.70000¥4,477
25¥419.60000¥10,490
50¥399.52000¥19,976
100¥380.43000¥38,043
250¥356.60800¥89,152
500¥339.58400¥169,792
1,000¥323.38100¥323,381
2,500¥303.15160¥757,879
Manufacturers Standard Package
Unit Price without JCT:¥527.00000
Unit Price with JCT:¥579.70000