
GT1K2N10I | |
|---|---|
DigiKey Part Number | 3141-GT1K2N10ITR-ND - Tape & Reel (TR) 3141-GT1K2N10ICT-ND - Cut Tape (CT) 3141-GT1K2N10IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GT1K2N10I |
Description | MOSFET N-CH 100V 3.3A 1.7W 80M(M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 3.3A (Tc) 1.6W (Tc) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 110mOhm @ 3A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 4.2 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 145 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.6W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥56.00000 | ¥56 |
| 10 | ¥35.00000 | ¥350 |
| 100 | ¥21.94000 | ¥2,194 |
| 500 | ¥16.25800 | ¥8,129 |
| 1,000 | ¥14.41900 | ¥14,419 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥12.07533 | ¥36,226 |
| 6,000 | ¥10.89317 | ¥65,359 |
| 9,000 | ¥10.29011 | ¥92,611 |
| 15,000 | ¥9.61207 | ¥144,181 |
| 21,000 | ¥9.21038 | ¥193,418 |
| 30,000 | ¥8.81983 | ¥264,595 |
| 75,000 | ¥7.96275 | ¥597,206 |
| 150,000 | ¥7.46408 | ¥1,119,612 |
| Unit Price without JCT: | ¥56.00000 |
|---|---|
| Unit Price with JCT: | ¥61.60000 |

