
1261659 | |
|---|---|
DigiKey Part Number | 277-1261659-ND |
Manufacturer | |
Manufacturer Product Number | 1261659 |
Description | FPM 23.8 69K |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Human Machine Interface (HMI) Touchscreen 23.8" Color |
Datasheet | Datasheet |
EDA/CAD Models | 1261659 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Touchscreen | |
Size - Display | 23.8" | |
Display Type | Color | |
Case Color | Black | |
Operating Temperature | 0°C ~ 45°C | |
Ingress Protection | IP69K - Dust Tight, High Temp Water Jets, Waterproof | |
Voltage - Supply | 24VDC | |
Features | - | |
For Use With/Related Products | Multiple Manufacturer, Multiple Product |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥608,055.00000 | ¥608,055 |
| Unit Price without JCT: | ¥608,055.00000 |
|---|---|
| Unit Price with JCT: | ¥668,860.50000 |

