
1208051 | |
|---|---|
DigiKey Part Number | 277-1208051-ND |
Manufacturer | |
Manufacturer Product Number | 1208051 |
Description | FOC-PP-17S4-LCD2-OM1 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Coupler Fiber Optic Connector LC Receptacle To LC Receptacle DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 1208051 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Coupler | |
Convert From (Adapter End) | LC Receptacle | |
Convert To (Adapter End) | LC Receptacle | |
Simplex/Duplex | 8-Plex | |
Mode | Multimode | |
Mounting Type | DIN Rail | |
Housing Material | Metal | |
Ferrule Material | Zirconia, Ceramic | |
Features | - | |
Color | Gray | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP20 | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥70,315.00000 | ¥70,315 |
| Unit Price without JCT: | ¥70,315.00000 |
|---|---|
| Unit Price with JCT: | ¥77,346.50000 |

