
1135282 | |
|---|---|
DigiKey Part Number | 277-1135282TR-ND - Tape & Reel (TR) 277-1135282CT-ND - Cut Tape (CT) 277-1135282DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1135282 |
Description | SPT-THR 2 5/ 3-H-5 0 P20 R32 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1135282 Models |
Category | Voltage 500 V |
Manufacturer Phoenix Contact | Wire Gauge 12-24 AWG |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Wire Termination Screwless - Leg Spring, Push-In Spring |
Part Status Active | Features Push Button Actuated |
Number of Levels 1 | Color Black |
Positions Per Level 3 | Operating Temperature -40°C ~ 105°C |
Pitch 0.197" (5.00mm) | Housing Material Liquid Crystal Polymer (LCP) |
Mating Orientation Horizontal with Board | Contact Material - Plating Copper Alloy - Tin Plated |
Current 20 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥409.00000 | ¥409 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | ¥409.09600 | ¥51,137 |
| Unit Price without JCT: | ¥409.00000 |
|---|---|
| Unit Price with JCT: | ¥449.90000 |

