
1116052 | |
|---|---|
DigiKey Part Number | 277-1116052-ND |
Manufacturer | |
Manufacturer Product Number | 1116052 |
Description | LABEL, ROLL, YELLOW/BLACK, UNLAB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Continuous Polyester (PET) Black, Yellow |
Datasheet | Datasheet |
EDA/CAD Models | 1116052 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Label Type | Continuous | |
Printer Name | 0803984, 1184146 | |
Applications | Device Marker | |
Color - Background | Black, Yellow | |
Length | 26' (8m) | |
Width | 0.394" (10.00mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Polyester (PET) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥4,654.00000 | ¥4,654 |
| Unit Price without JCT: | ¥4,654.00000 |
|---|---|
| Unit Price with JCT: | ¥5,119.40000 |

