Base - Box Mount Connector Side Entry, Dual M40 B16 IP66/IP67 - Dust Tight, Water Resistant, Waterproof
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1082591

DigiKey Part Number
277-1082591-ND
Manufacturer
Manufacturer Product Number
1082591
Description
CONN BASE SIDE ENTRY SIZE B16
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Base - Box Mount Connector Side Entry, Dual M40 B16 IP66/IP67 - Dust Tight, Water Resistant, Waterproof
Datasheet
 Datasheet
EDA/CAD Models
1082591 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Connector Type
Base - Box Mount
Style
Side Entry, Dual
Size
B16
Lock Location
Locking Clip (1) on Base Bottom
Thread Size
M40
Size / Dimension
4.567" L x 2.244" W x 3.299" H (116.00mm x 57.00mm x 83.80mm)
Housing Color
Gray
Features
Cover, Feed Through, Salt Water Resistant
Ingress Protection
IP66/IP67 - Dust Tight, Water Resistant, Waterproof
Housing Material
Aluminum, Die Cast
Housing Finish
-
Operating Temperature
-40°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 10
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1¥8,249.00000¥8,249
Manufacturers Standard Package
Unit Price without JCT:¥8,249.00000
Unit Price with JCT:¥9,073.90000