Base - Box Mount Connector Side Entry, Dual M25 B10 IP66/IP67 - Dust Tight, Water Resistant, Waterproof
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1082586

DigiKey Part Number
277-1082586-ND
Manufacturer
Manufacturer Product Number
1082586
Description
CONN BASE SIDE ENTRY SIZE B16
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Base - Box Mount Connector Side Entry, Dual M25 B10 IP66/IP67 - Dust Tight, Water Resistant, Waterproof
Datasheet
 Datasheet
EDA/CAD Models
1082586 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Connector Type
Base - Box Mount
Style
Side Entry, Dual
Size
B10
Lock Location
Locking Clip (1) on Base Bottom
Thread Size
M25
Size / Dimension
4.626" L x 2.244" W x 3.335" H (117.50mm x 57.00mm x 84.70mm)
Housing Color
Gray
Features
Feed Through, Salt Water Resistant
Ingress Protection
IP66/IP67 - Dust Tight, Water Resistant, Waterproof
Housing Material
Aluminum, Die Cast
Housing Finish
-
Operating Temperature
-40°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1¥6,117.00000¥6,117
Manufacturers Standard Package
Unit Price without JCT:¥6,117.00000
Unit Price with JCT:¥6,728.70000