
1082582 | |
|---|---|
DigiKey Part Number | 277-1082582-ND |
Manufacturer | |
Manufacturer Product Number | 1082582 |
Description | CONN BASE SIDE ENTRY SIZE B10 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry, Dual M25 B10 IP66/IP67 - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 1082582 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Box Mount | |
Style | Side Entry, Dual | |
Size | B10 | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | M25 | |
Size / Dimension | 3.661" L x 2.244" W x 2.913" H (93.00mm x 57.00mm x 74.00mm) | |
Housing Color | Gray | |
Features | Cover, Feed Through, Salt Water Resistant | |
Ingress Protection | IP66/IP67 - Dust Tight, Water Resistant, Waterproof | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | - | |
Operating Temperature | -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥7,006.00000 | ¥7,006 |
| Unit Price without JCT: | ¥7,006.00000 |
|---|---|
| Unit Price with JCT: | ¥7,706.60000 |

