
1082578 | |
|---|---|
DigiKey Part Number | 277-1082578-ND |
Manufacturer | |
Manufacturer Product Number | 1082578 |
Description | CONN BASE SIDE ENTRY SIZE B10 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry, Dual M25 B10 IP66/IP67 - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 1082578 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Box Mount | |
Style | Side Entry, Dual | |
Size | B10 | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | M25 | |
Size / Dimension | 3.622" L x 2.047" W x 2.933" H (92.00mm x 52.00mm x 74.50mm) | |
Housing Color | Gray | |
Features | Feed Through, Salt Water Resistant | |
Ingress Protection | IP66/IP67 - Dust Tight, Water Resistant, Waterproof | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | - | |
Operating Temperature | -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥5,572.00000 | ¥5,572 |
| Unit Price without JCT: | ¥5,572.00000 |
|---|---|
| Unit Price with JCT: | ¥6,129.20000 |

