
1082552 | |
|---|---|
DigiKey Part Number | 277-1082552-ND |
Manufacturer | |
Manufacturer Product Number | 1082552 |
Description | CONN BASE SIDE ENTRY SIZE B24 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry M50 B16 IP66/IP67 - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 1082552 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Top Entry | |
Size | B16 | |
Lock Location | Locking Clip (2) on Base Bottom | |
Thread Size | M50 | |
Size / Dimension | 3.681" L x 2.362" W x 4.331" H (93.50mm x 60.00mm x 110.00mm) | |
Housing Color | Gray | |
Features | Salt Water Resistant | |
Ingress Protection | IP66/IP67 - Dust Tight, Water Resistant, Waterproof | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | - | |
Operating Temperature | -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥10,163.00000 | ¥10,163 |
| Unit Price without JCT: | ¥10,163.00000 |
|---|---|
| Unit Price with JCT: | ¥11,179.30000 |

