



1071185 | |
|---|---|
DigiKey Part Number | 277-1071185TR-ND - Tape & Reel (TR) 277-1071185CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1071185 |
Description | PCB TERMINAL BLOCK, NOMINAL CURR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.150" (3.81mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1071185 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 8 | |
Pitch | 0.150" (3.81mm) | |
Mating Orientation | 45° (135°) Angle with Board | |
Current | 13.5 A | |
Voltage | 160 V | |
Wire Gauge | - | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Leg Spring, Push-In Spring | |
Features | Interlocking (Side), Lever Actuated | |
Color | Black | |
Operating Temperature | -40°C ~ 100°C | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥922.00000 | ¥922 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 145 | ¥966.68966 | ¥140,170 |
| 290 | ¥914.00000 | ¥265,060 |
| 435 | ¥888.55632 | ¥386,522 |
| 725 | ¥861.31724 | ¥624,455 |
| 1,015 | ¥845.94286 | ¥858,632 |
| 1,450 | ¥831.59172 | ¥1,205,808 |
| Unit Price without JCT: | ¥922.00000 |
|---|---|
| Unit Price with JCT: | ¥1,014.20000 |

