
1070222 | |
|---|---|
DigiKey Part Number | 277-1070222-ND |
Manufacturer | |
Manufacturer Product Number | 1070222 |
Description | CABLE 5COND 18AWG YELLOW |
Customer Reference | |
Detailed Description | 5 Conductor Multi-Conductor Cable Yellow 18 AWG 328.1' (100.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Cable Type | ||
Number of Conductors | 5 | |
Wire Gauge | ||
Conductor Strand | 41/0.0063" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.260" (6.60mm) | |
Shield Type | - | |
Length | 328.1' (100.0m) | |
Jacket Color | Yellow | |
Ratings | - | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -30°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - |

