
1029563 | |
|---|---|
DigiKey Part Number | 277-1029563-ND |
Manufacturer | |
Manufacturer Product Number | 1029563 |
Description | WS PT 4 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Label For 6.2mm Wide Terminal Blocks |
Datasheet | Datasheet |
EDA/CAD Models | 1029563 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Label | |
Legend | Danger Sign | |
Pitch | 0.244" (6.20mm) | |
For Use With/Related Products | 6.2mm Wide Terminal Blocks | |
Color | Yellow |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥109.00000 | ¥109 |
| Unit Price without JCT: | ¥109.00000 |
|---|---|
| Unit Price with JCT: | ¥119.90000 |




