
1013290 | |
|---|---|
DigiKey Part Number | 1013290-ND |
Manufacturer | |
Manufacturer Product Number | 1013290 |
Description | WIRE MARKER ADH 9MM X 30MM TRANS |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Wire Marker Carrier, Adhesive 0.35" W x 1.18" L (9.0mm x 30.0mm) Transparent Poly-Vinyl Chloride (PVC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker Carrier, Adhesive | |
Size | 0.35" W x 1.18" L (9.0mm x 30.0mm) | |
Cable Diameter | - | |
Legend | Blank | |
Color | Transparent | |
Material | Poly-Vinyl Chloride (PVC) | |
Operating Temperature | -40°C ~ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | ¥194.06500 | ¥38,813 |
| Unit Price without JCT: | ¥194.06500 |
|---|---|
| Unit Price with JCT: | ¥213.47150 |

