
0805726 | |
---|---|
DigiKey Part Number | 277-10915-ND |
Manufacturer | |
Manufacturer Product Number | 0805726 |
Description | INSERT STRIP SHEET 200 SECTION |
Customer Reference | |
Detailed Description | Insert Strip 0.98" x 0.24" (25mm x 6mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | 200 per Sheet | |
Part Status | Obsolete | |
Label Type | Insert Strip | |
For Use With/Related Products | Terminal Strip | |
Material | Cardboard | |
Label Size | 0.98" x 0.24" (25mm x 6mm) |