
0800413 | |
|---|---|
DigiKey Part Number | 277-10755-ND |
Manufacturer | |
Manufacturer Product Number | 0800413 |
Description | LABEL HEAT SHRINKABLE YELLOW |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Yellow Heat Shrinkable Label 0.20" x 0.59" (5.0mm x 15.0mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0800413 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Heat Shrinkable | |
Label Size | 0.20" x 0.59" (5.0mm x 15.0mm) | |
Color | Yellow | |
Material | Polyolefin | |
For Use With/Related Products | Thermomark Printer | |
Operating Temperature | -55°C ~ 135°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥28,199.00000 | ¥28,199 |
| Unit Price without JCT: | ¥28,199.00000 |
|---|---|
| Unit Price with JCT: | ¥31,018.90000 |

