Direct

PSM03K-050Q | |
|---|---|
DigiKey Part Number | 993-1032-ND |
Manufacturer | |
Manufacturer Product Number | PSM03K-050Q |
Description | AC/DC WALL MOUNT ADAPTER 5V 2.8W |
Customer Reference | |
Detailed Description | 5V 2.8 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Category | Power (Watts) 2.8 W |
Manufacturer Phihong USA | No Load Power Consumption 150mW (Max) |
Series | Applications ITE (Commercial) |
Packaging Box | Efficiency Level VI |
Part Status Obsolete | Operating Temperature -10°C ~ 40°C |
Region Utilized United Kingdom | Output Connector USB A Receptacle |
Form Wall Mount (Class II) | Input Connector BS 1363 |
Input Type Fixed Blade | Size / Dimension 1.93" L x 1.92" W x 0.87" H (49.0mm x 48.8mm x 21.0mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency cULus |
Voltage - Output 5V | Weight 0.18 lb (81.65 g) |
Current - Output (Max) 550mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AQ03K-050A-R | Phihong USA | 30 | 993-AQ03K-050A-R-ND | ¥735.00000 | Direct |




