
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pflitsch | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.550" (13.97mm) | |
Outside Cable Diameter (Max) | 0.710" (18.03mm) | |
Thread Size | M32x1.5 | |
Thread Length | 0.310" (7.87mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 1.260" (32.0mm) | |
Material | Brass, Nickel Plated | |
Includes | Sealing Ring | |
Color | Silver | |
Ingress Protection | IP68 - Dust Tight, Waterproof; NEMA 4X | |
Operating Temperature | -40°C ~ 300°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥4,508.00000 | ¥4,508 |
| 10 | ¥3,831.70000 | ¥38,317 |
| 25 | ¥3,591.80000 | ¥89,795 |
| 50 | ¥3,420.44000 | ¥171,022 |
| 100 | ¥3,257.28000 | ¥325,728 |
| 250 | ¥3,053.57200 | ¥763,393 |
| 500 | ¥2,908.02600 | ¥1,454,013 |
| Unit Price without JCT: | ¥4,508.00000 |
|---|---|
| Unit Price with JCT: | ¥4,958.80000 |

