
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pflitsch | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland - Split, Multiple Openings | |
Outside Cable Diameter (Min) | - | |
Outside Cable Diameter (Max) | - | |
Thread Size | M50x1.5 | |
Thread Length | - | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Stainless Steel | |
Includes | Sealing Ring | |
Color | Silver | |
Ingress Protection | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | ¥24,595.00000 | ¥122,975 |
| Unit Price without JCT: | ¥24,595.00000 |
|---|---|
| Unit Price with JCT: | ¥27,054.50000 |

