
9621.6.1 | |
---|---|
DigiKey Part Number | 2081-9621.6.1-ND |
Manufacturer | |
Manufacturer Product Number | 9621.6.1 |
Description | CABLE GLAND M32 BRASS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated M32x1.5 Silver |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pflitsch | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | - | |
Outside Cable Diameter (Max) | - | |
Thread Size | M32x1.5 | |
Thread Length | - | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Brass, Nickel Plated | |
Includes | - | |
Color | Silver | |
Ingress Protection | - | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
50 | ¥4,437.44000 | ¥221,872 |
Unit Price without JCT: | ¥4,437.44000 |
---|---|
Unit Price with JCT: | ¥4,881.18400 |