
95315.6 | |
---|---|
DigiKey Part Number | 2081-95315.6-ND |
Manufacturer | |
Manufacturer Product Number | 95315.6 |
Description | CABLE GLAND 13.97-17.02MM M32 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated M32x1.5 Silver |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pflitsch | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.550" (13.97mm) | |
Outside Cable Diameter (Max) | 0.670" (17.02mm) | |
Thread Size | M32x1.5 | |
Thread Length | - | |
Conduit Hub Size | - | |
Panel Hole Size | 1.260" (32.0mm) | |
Material | Brass, Nickel Plated | |
Includes | Sealing Ring | |
Color | Silver | |
Ingress Protection | IP54 - Dust Protected, Water Resistant; NEMA 13 | |
Operating Temperature | -40°C ~ 300°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
25 | ¥2,183.80000 | ¥54,595 |
Unit Price without JCT: | ¥2,183.80000 |
---|---|
Unit Price with JCT: | ¥2,402.18000 |