
21721.6 | |
---|---|
DigiKey Part Number | 2081-21721.6-ND |
Manufacturer | |
Manufacturer Product Number | 21721.6 |
Description | CABLE GLAND PG9 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Gland PG9 |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pflitsch | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | - | |
Outside Cable Diameter (Max) | - | |
Thread Size | PG9 | |
Thread Length | - | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | - | |
Includes | - | |
Color | - | |
Ingress Protection | - | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
50 | ¥949.48000 | ¥47,474 |
Unit Price without JCT: | ¥949.48000 |
---|---|
Unit Price with JCT: | ¥1,044.42800 |