
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pflitsch | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.280" (7.11mm) | |
Outside Cable Diameter (Max) | 0.410" (10.41mm) | |
Thread Size | 3/8" NPT | |
Thread Length | 0.510" (12.95mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 0.675" (17.2mm) | |
Material | Polyvinylidene Fluoride (PVDF) | |
Includes | - | |
Color | Black | |
Ingress Protection | IP68 - Dust Tight, Waterproof; NEMA 4X | |
Operating Temperature | -40°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | ¥901.62000 | ¥45,081 |
| Unit Price without JCT: | ¥901.62000 |
|---|---|
| Unit Price with JCT: | ¥991.78200 |

