
VBA-4A-70MM | |
---|---|
DigiKey Part Number | 2046-VBA-4A-70MM-ND |
Manufacturer | |
Manufacturer Product Number | VBA-4A-70MM |
Description | STACK LIGHT AS-INTERFACE MODULE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Stack Light Interface Module Screw Terminal |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pepperl+Fuchs, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Interface Module | |
Lamp Type | - | |
Light Color | - | |
Function - Lighting | - | |
Function - Audible | - | |
Voltage - Supply | 26.5V ~ 31.6V | |
Features | - | |
Termination Style | Screw Terminal | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating Temperature | -20°C ~ 50°C | |
Weight | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥46,873.00000 | ¥46,873 |
Unit Price without JCT: | ¥46,873.00000 |
---|---|
Unit Price with JCT: | ¥51,560.30000 |