
OBR2500-12GM40-E4-V1 | |
|---|---|
DigiKey Part Number | 2046-OBR2500-12GM40-E4-V1-ND |
Manufacturer | |
Manufacturer Product Number | OBR2500-12GM40-E4-V1 |
Description | PHOTOELECTRIC (AUTOMATION) |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Retroreflective Optical Sensor 0" ~ 98.425" (0m ~ 2.5m) Dark-ON/Light-ON |
Datasheet | Datasheet |
Category | Response Time 500µs |
Manufacturer Pepperl+Fuchs, Inc. | Output Configuration Dark-ON/Light-ON |
Packaging Box | Light Source Red (640nm) |
Part Status Active | Connection Method Connector, M12 |
Sensing Method Retroreflective | Ingress Protection IP67 |
Sensing Distance 0" ~ 98.425" (0m ~ 2.5m) | Adjustment Type Fixed |
Voltage - Supply 10V ~ 30V | Operating Temperature -30°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥22,691.00000 | ¥22,691 |
| 10 | ¥20,837.50000 | ¥208,375 |
| Unit Price without JCT: | ¥22,691.00000 |
|---|---|
| Unit Price with JCT: | ¥24,960.10000 |

